


DTM04-2P-E003 | |
|---|---|
DigiKey Part Number | 1734-1457-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-2P-E003 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-2P-E003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Features Cap (Cover), IP68, IP6K9K |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.27300 | kr.112.73 |
| 25 | kr.10.56760 | kr.264.19 |
| 50 | kr.10.06160 | kr.503.08 |
| 100 | kr.9.58100 | kr.958.10 |
| 250 | kr.8.98072 | kr.2,245.18 |
| 500 | kr.8.55202 | kr.4,276.01 |
| 1.000 | kr.8.14379 | kr.8,143.79 |
| 3.000 | kr.7.53672 | kr.22,610.16 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |






