



DTF15-12PD | |
|---|---|
DigiKey Part Number | 1734-1650-ND |
Manufacturer | |
Manufacturer Product Number | DTF15-12PD |
Description | CONN HEADER VERT 12POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF15-12PD Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Insulation Height 1.377" (34.98mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Nickel |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Insulation Color Brown |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.61.69500 | kr.616.95 |
| 25 | kr.57.83080 | kr.1,445.77 |
| 70 | kr.53.77771 | kr.3,764.44 |
| 140 | kr.51.21136 | kr.7,169.59 |
| 280 | kr.48.76864 | kr.13,655.22 |
| 560 | kr.46.44334 | kr.26,008.27 |
| 1.050 | kr.44.43096 | kr.46,652.51 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |

