
DT16-18SC-EK02 | |
|---|---|
DigiKey Part Number | 1734-DT16-18SC-EK02-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SC-EK02 |
Description | PLG, 18P, GRN, E, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SC-EK02 Models |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.47000 | kr.103.47 |
| 10 | kr.87.91000 | kr.879.10 |
| 25 | kr.82.40480 | kr.2,060.12 |
| 50 | kr.78.47140 | kr.3,923.57 |
| 100 | kr.74.72640 | kr.7,472.64 |
| 250 | kr.70.05192 | kr.17,512.98 |
| 500 | kr.66.71176 | kr.33,355.88 |
| Unit Price without VAT: | kr.103.47000 |
|---|---|
| Unit Price with VAT: | kr.129.33750 |


