DT06-4S-CP01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-4S-CP01

DigiKey Part Number
1734-DT06-4S-CP01-ND
Manufacturer
Manufacturer Product Number
DT06-4S-CP01
Description
PLG, 4P, BLK, BLOCKED, SEAL RET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-4S-CP01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.175" (4.45mm)
Number of Rows
2
Row Spacing
0.359" (9.12mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.32.96000kr.32.96
10kr.27.99300kr.279.93
25kr.26.23600kr.655.90
50kr.24.98340kr.1,249.17
100kr.23.79020kr.2,379.02
250kr.22.30048kr.5,575.12
500kr.21.23650kr.10,618.25
1.000kr.20.22365kr.20,223.65
3.000kr.18.71685kr.56,150.55
Manufacturers Standard Package
Unit Price without VAT:kr.32.96000
Unit Price with VAT:kr.41.20000