
DT06-12SB-CE13 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-CE13-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-CE13 |
Description | PLG, 12P, BLK, E,SEAL RET,ENH KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-CE13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.80000 | kr.52.80 |
| 10 | kr.44.85800 | kr.448.58 |
| 25 | kr.42.04560 | kr.1,051.14 |
| 50 | kr.40.03840 | kr.2,001.92 |
| 100 | kr.38.12610 | kr.3,812.61 |
| 350 | kr.34.90231 | kr.12,215.81 |
| 700 | kr.33.23767 | kr.23,266.37 |
| 1.050 | kr.32.30153 | kr.33,916.61 |
| Unit Price without VAT: | kr.52.80000 |
|---|---|
| Unit Price with VAT: | kr.66.00000 |


