DT06-08SD-EP06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-08SD-EP06

DigiKey Part Number
1734-DT06-08SD-EP06-ND
Manufacturer
Manufacturer Product Number
DT06-08SD-EP06
Description
PLG, 8P, BRN, N, SEAL RET, CAP,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SD-EP06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.36.12000kr.36.12
10kr.30.71500kr.307.15
25kr.28.78760kr.719.69
50kr.27.41120kr.1,370.56
100kr.26.10250kr.2,610.25
250kr.24.46848kr.6,117.12
500kr.23.30128kr.11,650.64
1.000kr.22.18981kr.22,189.81
2.500kr.20.80228kr.52,005.70
Manufacturers Standard Package
Unit Price without VAT:kr.36.12000
Unit Price with VAT:kr.45.15000