




DT06-08SA-EP08 | |
|---|---|
DigiKey Part Number | 1734-1589-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-EP08 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-EP08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.99000 | kr.27.99 |
| 10 | kr.23.80100 | kr.238.01 |
| 25 | kr.22.30680 | kr.557.67 |
| 50 | kr.21.24120 | kr.1,062.06 |
| 100 | kr.20.22660 | kr.2,022.66 |
| 250 | kr.18.95992 | kr.4,739.98 |
| 500 | kr.18.05536 | kr.9,027.68 |
| 1.000 | kr.17.19415 | kr.17,194.15 |
| 2.500 | kr.16.11873 | kr.40,296.82 |
| Unit Price without VAT: | kr.27.99000 |
|---|---|
| Unit Price with VAT: | kr.34.98750 |











