
DT04-6P-KIT | |
|---|---|
DigiKey Part Number | 1734-DT04-6P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-KIT |
Description | DT04-6P AND WEG ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.35000 | kr.31.35 |
| 10 | kr.26.63200 | kr.266.32 |
| 25 | kr.24.96160 | kr.624.04 |
| 50 | kr.23.76820 | kr.1,188.41 |
| 100 | kr.22.63370 | kr.2,263.37 |
| 250 | kr.21.21636 | kr.5,304.09 |
| 500 | kr.20.20398 | kr.10,101.99 |
| 1.000 | kr.19.24041 | kr.19,240.41 |
| 2.500 | kr.18.03709 | kr.45,092.72 |
| Unit Price without VAT: | kr.31.35000 |
|---|---|
| Unit Price with VAT: | kr.39.18750 |










