




DT04-6P-E005 | |
|---|---|
DigiKey Part Number | 1734-1577-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-E005 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-E005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-6P-EC01BLK | Amphenol Sine Systems Corp | 457 | AT04-6P-EC01BLK-ND | kr.14.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.18.42400 | kr.184.24 |
| 25 | kr.17.26760 | kr.431.69 |
| 50 | kr.16.44340 | kr.822.17 |
| 100 | kr.15.65730 | kr.1,565.73 |
| 250 | kr.14.67684 | kr.3,669.21 |
| 500 | kr.13.97640 | kr.6,988.20 |
| 1.000 | kr.13.30956 | kr.13,309.56 |
| 2.500 | kr.12.47699 | kr.31,192.48 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |











