3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray
DT04-3P-CL03
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT04-3P-CL03

DigiKey Part Number
1734-DT04-3P-CL03-ND
Manufacturer
Manufacturer Product Number
DT04-3P-CL03
Description
REC, 3P, GRY, E, FLANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-3P-CL03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.52000kr.58.52
10kr.49.71800kr.497.18
25kr.46.60160kr.1,165.04
50kr.44.37620kr.2,218.81
100kr.42.25800kr.4,225.80
400kr.38.32213kr.15,328.85
800kr.36.49486kr.29,195.89
1.200kr.35.46675kr.42,560.10
Manufacturers Standard Package
Unit Price without VAT:kr.58.52000
Unit Price with VAT:kr.73.15000