




DT04-2P-CE04 | |
|---|---|
DigiKey Part Number | 1734-1370-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE04 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-CE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.9.40200 | kr.94.02 |
| 25 | kr.8.81400 | kr.220.35 |
| 50 | kr.8.39300 | kr.419.65 |
| 100 | kr.7.99100 | kr.799.10 |
| 250 | kr.7.49056 | kr.1,872.64 |
| 800 | kr.6.90016 | kr.5,520.13 |
| 1.600 | kr.6.57088 | kr.10,513.41 |
| 3.200 | kr.6.25746 | kr.20,023.87 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |










