12 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Green
DT04-12PC-CE07
DT04-12PC-CE07
Taking Commercial Drone Reliability to New Heights

DT04-12PC-CE07

DigiKey Part Number
1734-1559-ND
Manufacturer
Manufacturer Product Number
DT04-12PC-CE07
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PC-CE07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Cap (Cover), Enhanced Keying, IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.60000kr.45.60
10kr.38.75200kr.387.52
25kr.36.32120kr.908.03
50kr.34.58620kr.1,729.31
100kr.32.93500kr.3,293.50
250kr.30.87332kr.7,718.33
500kr.29.40078kr.14,700.39
1.000kr.27.99881kr.27,998.81
Manufacturers Standard Package
Unit Price without VAT:kr.45.60000
Unit Price with VAT:kr.57.00000