


DT04-12PB-P027 | |
---|---|
DigiKey Part Number | 1734-DT04-12PB-P027-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-P027 |
Description | REC, 12P, BLK, BUSBAR 2X6, GOLD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.144.83000 | kr.144.83 |
10 | kr.123.10400 | kr.1,231.04 |
25 | kr.115.39200 | kr.2,884.80 |
50 | kr.109.88540 | kr.5,494.27 |
100 | kr.104.64320 | kr.10,464.32 |
250 | kr.98.09896 | kr.24,524.74 |
500 | kr.93.42272 | kr.46,711.36 |
Unit Price without VAT: | kr.144.83000 |
---|---|
Unit Price with VAT: | kr.181.03750 |