


DT04-12PA-P016 | |
---|---|
DigiKey Part Number | 1734-DT04-12PA-P016-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-P016 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-P016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.142.21000 | kr.142.21 |
10 | kr.120.85800 | kr.1,208.58 |
25 | kr.113.29280 | kr.2,832.32 |
50 | kr.107.88480 | kr.5,394.24 |
100 | kr.102.73860 | kr.10,273.86 |
250 | kr.96.31308 | kr.24,078.27 |
500 | kr.91.72186 | kr.45,860.93 |
Unit Price without VAT: | kr.142.21000 |
---|---|
Unit Price with VAT: | kr.177.76250 |