

DT04-12PA-E003 | |
---|---|
DigiKey Part Number | 1734-1548-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-E003 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-E003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.29000 | kr.28.29 |
10 | kr.24.03800 | kr.240.38 |
25 | kr.22.53320 | kr.563.33 |
50 | kr.21.45540 | kr.1,072.77 |
100 | kr.20.43070 | kr.2,043.07 |
250 | kr.19.15188 | kr.4,787.97 |
500 | kr.18.23796 | kr.9,118.98 |
1.000 | kr.17.36787 | kr.17,367.87 |
2.500 | kr.16.28168 | kr.40,704.20 |
Unit Price without VAT: | kr.28.29000 |
---|---|
Unit Price with VAT: | kr.35.36250 |