
93-24013-1 | |
|---|---|
DigiKey Part Number | 17-93-24013-1-ND |
Manufacturer | |
Manufacturer Product Number | 93-24013-1 |
Description | CONN G SNA 38999 S3 SHELL 13 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 93-24013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.153" (29.29mm) | |
Length | 1.153" (29.29mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.12000 | kr.61.12 |
| 10 | kr.51.95500 | kr.519.55 |
| 25 | kr.48.69640 | kr.1,217.41 |
| 50 | kr.46.37180 | kr.2,318.59 |
| 100 | kr.44.15810 | kr.4,415.81 |
| 250 | kr.41.39496 | kr.10,348.74 |
| 500 | kr.39.42080 | kr.19,710.40 |
| 1.000 | kr.37.76000 | kr.37,760.00 |
| Unit Price without VAT: | kr.61.12000 |
|---|---|
| Unit Price with VAT: | kr.76.40000 |

