

DT04-12PA-BE02 | |
---|---|
DigiKey Part Number | 1734-1540-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BE02 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Enhanced Keying, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.61000 | kr.36.61 |
10 | kr.31.08500 | kr.310.85 |
25 | kr.29.13520 | kr.728.38 |
50 | kr.27.74400 | kr.1,387.20 |
100 | kr.26.41980 | kr.2,641.98 |
250 | kr.24.76568 | kr.6,191.42 |
500 | kr.23.58400 | kr.11,792.00 |
1.000 | kr.22.45926 | kr.22,459.26 |
2.500 | kr.21.05477 | kr.52,636.93 |
Unit Price without VAT: | kr.36.61000 |
---|---|
Unit Price with VAT: | kr.45.76250 |