




DT04-08PB-C015 | |
|---|---|
DigiKey Part Number | 1734-1536-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PB-C015 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PB-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.22.72000 | kr.227.20 |
| 25 | kr.21.29160 | kr.532.29 |
| 50 | kr.20.27520 | kr.1,013.76 |
| 100 | kr.19.30690 | kr.1,930.69 |
| 350 | kr.17.67389 | kr.6,185.86 |
| 700 | kr.17.25431 | kr.12,078.02 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

