
DRCP28-86SC | |
|---|---|
DigiKey Part Number | 1734-DRCP28-86SC-ND |
Manufacturer | |
Manufacturer Product Number | DRCP28-86SC |
Description | PLG, 86P, BLK, 12/20, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 86 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRCP28-86SC Models |
Category | Number of Rows 10 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.32000 | kr.427.32 |
| 10 | kr.363.19300 | kr.3,631.93 |
| 25 | kr.340.47080 | kr.8,511.77 |
| 50 | kr.324.23400 | kr.16,211.70 |
| 100 | kr.308.77640 | kr.30,877.64 |
| Unit Price without VAT: | kr.427.32000 |
|---|---|
| Unit Price with VAT: | kr.534.15000 |


