Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRC26-60S09 | |
|---|---|
DigiKey Part Number | 1734-DRC26-60S09-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S09 |
Description | PLG, 60P, BLK, N, 09 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S09 Models |
Category | Number of Rows 6 |
Mfr | Row Spacing 0.173" (4.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.174" (4.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC26-60S01 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-60S01-ND | kr.134.76760 | Parametric Equivalent |
| DRC26-60S04 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-60S04-ND | kr.139.33648 | Parametric Equivalent |
| DRC26-60S01 | TE Connectivity | 0 | 1111-DRC26-60S01-ND | kr.340.01500 | Parametric Equivalent |
| DRC26-60S04 | TE Connectivity | 0 | 1111-DRC26-60S04-ND | kr.207.96333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.163.23624 | kr.20,404.53 |
| Unit Price without VAT: | kr.163.23624 |
|---|---|
| Unit Price with VAT: | kr.204.04530 |



