
DRC26-60S05 | |
|---|---|
DigiKey Part Number | 1734-DRC26-60S05-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S05 |
Description | 60P PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 6 | |
Row Spacing | 0.174" (4.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.31000 | kr.199.31 |
| 10 | kr.169.39600 | kr.1,693.96 |
| 25 | kr.158.78880 | kr.3,969.72 |
| 50 | kr.151.21380 | kr.7,560.69 |
| 100 | kr.144.00140 | kr.14,400.14 |
| 250 | kr.134.99668 | kr.33,749.17 |
| Unit Price without VAT: | kr.199.31000 |
|---|---|
| Unit Price with VAT: | kr.249.13750 |









