DRC22-50P02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRC22-50P02
DRC22-50P02

DRC22-50P02

DigiKey Part Number
1734-DRC22-50P02-ND
Manufacturer
Manufacturer Product Number
DRC22-50P02
Description
50P RECP ASM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC22-50P02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
5
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.187" (4.75mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.629.50000kr.629.50
64kr.469.47297kr.30,046.27
128kr.457.54352kr.58,565.57
Manufacturers Standard Package
Unit Price without VAT:kr.629.50000
Unit Price with VAT:kr.786.87500