![Image for DG1230R18-85S3 [V003] is not available Image for DG1230R18-85S3 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DG1230R18-85S3 [V003] | |
|---|---|
DigiKey Part Number | DG1230R18-85S3[V003]-ND |
Manufacturer | |
Manufacturer Product Number | DG1230R18-85S3 [V003] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Bayonet Lock |
Series | Orientation 3 |
Packaging Bag | Shell Material Composite |
Part Status Active | Shell Finish Tin |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Shielding Shielded |
Number of Positions 85 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert 18-85 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 23 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.6,342.53080 | kr.158,563.27 |
| Unit Price without VAT: | kr.6,342.53080 |
|---|---|
| Unit Price with VAT: | kr.7,928.16350 |

