
DBAS 970-17-35 SN | |
|---|---|
DigiKey Part Number | 844-DBAS970-17-35SN-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 970-17-35 SN |
Description | WIRE-TO-PANEL, 55 POSITION, SEAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Voltage Rating 115VAC/DC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,187.44000 | kr.4,187.44 |
| 10 | kr.3,560.22700 | kr.35,602.27 |
| Unit Price without VAT: | kr.4,187.44000 |
|---|---|
| Unit Price with VAT: | kr.5,234.30000 |

