
DBAS 978-25-61 PN | |
|---|---|
DigiKey Part Number | 844-DBAS978-25-61PN-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 978-25-61 PN |
Description | WIRE-TO-PANEL, 61 POSITION, SEAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 61 | Current Rating (Amps) 7.5A |
Shell Size - Insert 25-61 | Voltage Rating 115VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Push-Pull | Applications Aerospace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,716.49000 | kr.9,716.49 |
| Unit Price without VAT: | kr.9,716.49000 |
|---|---|
| Unit Price with VAT: | kr.12,145.61250 |

