D38999/25HD5PC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,359.87420
Datasheet
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/25HD5PC

DigiKey Part Number
D38999/25HD5PC-ND
Manufacturer
Manufacturer Product Number
D38999/25HD5PC
Description
D38999/25HD5PC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
5
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
750VAC, 1050VDC
Shell Size - Insert
15-5
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Nickel Iron Alloy
Termination
Solder Cup
Insert Material
Fluorosilicone Elastomer
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial, Military
Orientation
C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/27HD5PCTE Connectivity Deutsch Connectors0D38999/27HD5PC-NDkr.1,359.87420Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,072.64940kr.53,632.47
Unit Price without VAT:kr.1,072.64940
Unit Price with VAT:kr.1,340.81175