
D38999/24GJ61PN | |
|---|---|
DigiKey Part Number | D38999/24GJ61PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GJ61PN |
Description | D38999/24GJ61PN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 61 | Shielding |
Grade Military | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-61 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-61HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61HNV001-ND | kr.3,036.67480 | Parametric Equivalent |
| DTS24F25-61PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61PNV001-ND | kr.2,106.78960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4,311.99260 | kr.215,599.63 |
| Unit Price without VAT: | kr.4,311.99260 |
|---|---|
| Unit Price with VAT: | kr.5,389.99075 |

