Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/21HA35PA | |
|---|---|
DigiKey Part Number | D38999/21HA35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21HA35PA |
Description | D38999/21HA35PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Mounting Feature Flange | Insert Material Fluorosilicone Elastomer |
Termination Solder Cup | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20N09-35PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20N09-35PA[V001]-ND | kr.797.39320 | Parametric Equivalent |
| DTS20N09-35PA [V003] | TE Connectivity Deutsch Connectors | 0 | DTS20N09-35PA[V003]-ND | kr.747.73700 | Parametric Equivalent |
| DTS20Y09-35PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20Y09-35PA[V001]-ND | kr.797.39320 | Parametric Equivalent |
| DTS21Y09-35PA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS21Y09-35PA[V001]-ND | kr.602.35080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.726.75680 | kr.36,337.84 |
| Unit Price without VAT: | kr.726.75680 |
|---|---|
| Unit Price with VAT: | kr.908.44600 |


