
CTJ420E060-513 | |
|---|---|
DigiKey Part Number | CTJ420E060-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E060-513 |
Description | CONN MOD SZ20 0.920"L X 0.672" W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | 0.920" L x 0.672" W x 0.510" H (23.37mm x 17.07mm x 12.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.972.64800 | kr.48,632.40 |
| Unit Price without VAT: | kr.972.64800 |
|---|---|
| Unit Price with VAT: | kr.1,215.81000 |











