
CTJ420E028-513 | |
|---|---|
DigiKey Part Number | CTJ420E028-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E028-513 |
Description | CONN MOD SZ20 1.170"L X 1.020" W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 28 |
Packaging Bag | Size / Dimension 1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3,640.55360 | kr.182,027.68 |
| Unit Price without VAT: | kr.3,640.55360 |
|---|---|
| Unit Price with VAT: | kr.4,550.69200 |

