
CTJ122E02D | |
|---|---|
DigiKey Part Number | 1508-CTJ122E02D-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E02D |
Description | MODULE ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | kr.690.79980 | kr.68,389.18 |
| Unit Price without VAT: | kr.690.79980 |
|---|---|
| Unit Price with VAT: | kr.863.49975 |

