
CTJ120E06E-513 [V003] | |
|---|---|
DigiKey Part Number | CTJ120E06E-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E06E-513 [V003] |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | kr.312.00000 | kr.19,344.00 |
| Unit Price without VAT: | kr.312.00000 |
|---|---|
| Unit Price with VAT: | kr.390.00000 |

