
CTJ120E02C-513 | |
|---|---|
DigiKey Part Number | 1508-1274-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E02C-513 |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ120E02C-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.40000 | kr.319.40 |
| 10 | kr.271.48700 | kr.2,714.87 |
| 25 | kr.254.49880 | kr.6,362.47 |
| 50 | kr.242.36140 | kr.12,118.07 |
| 100 | kr.230.80420 | kr.23,080.42 |
| 250 | kr.217.68752 | kr.54,421.88 |
| Unit Price without VAT: | kr.319.40000 |
|---|---|
| Unit Price with VAT: | kr.399.25000 |


