
CTJ-3D-19 [V003] | |
|---|---|
DigiKey Part Number | CTJ-3D-19[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3D-19 [V003] |
Description | CONN RAIL ASSY 9.842" L |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 9.842" L (249.99mm) | |
Base Product Number |

