
| AEC14-40PBE-E019 | |
|---|---|
| DigiKey Part Number | 1734-AEC14-40PBE-E019-ND | 
| Manufacturer | |
| Manufacturer Product Number | AEC14-40PBE-E019 | 
| Description | CONN RCPT HSG 40POS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AEC14-40PBE-E019 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | - | |
| Number of Rows | 7 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Screw Lock | |
| Color | Black | |
| Features | Cap (Cover), Dust, IP68 | |
| Insulation Material | Polyetherimide (PEI), Glass Filled | |
| Operating Temperature | -55°C ~ 125°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.174.21000 | kr.174.21 | 
| 10 | kr.148.09000 | kr.1,480.90 | 
| 25 | kr.143.29840 | kr.3,582.46 | 
| Unit Price without VAT: | kr.174.21000 | 
|---|---|
| Unit Price with VAT: | kr.217.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark