
ACT26MD35AA | |
|---|---|
DigiKey Part Number | ACT26MD35AA-ND |
Manufacturer | |
Manufacturer Product Number | ACT26MD35AA |
Description | CONN PLUG HSNG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut, Self Locking |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Plastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | kr.1,899.21535 | kr.241,200.35 |
| Unit Price without VAT: | kr.1,899.21535 |
|---|---|
| Unit Price with VAT: | kr.2,374.01919 |

