
ACT24MJ43BE | |
|---|---|
DigiKey Part Number | ACT24MJ43BE-ND |
Manufacturer | |
Manufacturer Product Number | ACT24MJ43BE |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Panel Mount |

