Parametric Equivalent

ACT20MC04BN | |
|---|---|
DigiKey Part Number | ACT20MC04BN-ND |
Manufacturer | |
Manufacturer Product Number | ACT20MC04BN |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-4 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JC04BN | TE Connectivity Deutsch Connectors | 0 | ACT20JC04BN-ND | kr.1,257.22203 | Parametric Equivalent |

