ACT20JE35AN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,016.76943
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 4
Unit Price: kr.891.91000
Datasheet
Image for ACT20JE35AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT20JE35AN

DigiKey Part Number
ACT20JE35AN-ND
Manufacturer
Manufacturer Product Number
ACT20JE35AN
Description
SQUARE FLANGE RECETACLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Composite
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
55
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
17-35
Insert Material
Thermoplastic
Shell Size, MIL
E
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YACT20ME35AN000000TE Connectivity Deutsch Connectors0YACT20ME35AN000000-NDkr.2,016.76943Parametric Equivalent
D38999/20ME35PN(LC)Amphenol Aerospace Operations41178-D38999/20ME35PN(LC)-NDkr.891.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
121kr.2,007.49397kr.242,906.77
Unit Price without VAT:kr.2,007.49397
Unit Price with VAT:kr.2,509.36746