Parametric Equivalent
Parametric Equivalent

ACT20JD35HA-6149 | |
|---|---|
DigiKey Part Number | ACT20JD35HA-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT20JD35HA-6149 |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JD35AA | TE Connectivity Deutsch Connectors | 0 | ACT20JD35AA-ND | kr.247.38507 | Parametric Equivalent |
| D38999/20MD35PA(LC) | Amphenol Aerospace Operations | 26 | 1178-D38999/20MD35PA(LC)-ND | kr.115.93000 | Parametric Equivalent |


