Parametric Equivalent
Parametric Equivalent

ACT20JC98PN-6149 | |
|---|---|
DigiKey Part Number | ACT20JC98PN-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT20JC98PN-6149 |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JC98AN | TE Connectivity Deutsch Connectors | 0 | ACT20JC98AN-ND | kr.1,256.58802 | Parametric Equivalent |
| D38999/20JC98HN | Amphenol Aerospace Operations | 25 | 1178-D38999/20JC98HN-ND | kr.1,710.47000 | Parametric Equivalent |


