
ACT20JC04AD | |
|---|---|
DigiKey Part Number | ACT20JC04AD-ND |
Manufacturer | |
Manufacturer Product Number | ACT20JC04AD |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-4 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |

