
ACT00AB-D-EL00N | |
|---|---|
DigiKey Part Number | ACT00AB-D-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | ACT00AB-D-EL00N |
Description | CONN BACKSHELL SZD BLACK M22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M22x1 D |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Composite |
Series | Material Composite |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell | Features Strain Relief, Tie Wrap Holder |
Diameter - Outside 1.030" (26.16mm) | For Use With/Related Products MIL-C-38999 Series III |
Shell Size - Insert D | Base Product Number |
Thread Size M22x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.413.49000 | kr.413.49 |
| 10 | kr.351.49000 | kr.3,514.90 |
| 25 | kr.329.49480 | kr.8,237.37 |
| 50 | kr.313.78300 | kr.15,689.15 |
| 100 | kr.298.82390 | kr.29,882.39 |
| Unit Price without VAT: | kr.413.49000 |
|---|---|
| Unit Price with VAT: | kr.516.86250 |

