
ACT00AB-B-EN92P | |
|---|---|
DigiKey Part Number | ACT00AB-B-EN92P-ND |
Manufacturer | |
Manufacturer Product Number | ACT00AB-B-EN92P |
Description | CONN BACKSHELL SZB BLACK M15 |
Customer Reference | |
Detailed Description | Black Connector Backshell M15x1 B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Deutsch Connectors | Material Composite |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Obsolete | Features Strain Relief, Tie Wrap Holder |
Type Backshell | Ingress Protection Environment Resistant |
Diameter - Outside 0.775" (19.69mm) | For Use With/Related Products MIL-C-38999 Series III |
Shell Size - Insert B | Base Product Number |
Thread Size M15x1 |

