
ABC06P-20P-4048 | |
|---|---|
DigiKey Part Number | ABC06P-20P-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC06P-20P-4048 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 20-24 AWG |
Connector Type Plug | Color Black |
Contact Type Male Pin | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | kr.450.19960 | kr.45,470.16 |
| Unit Price without VAT: | kr.450.19960 |
|---|---|
| Unit Price with VAT: | kr.562.74950 |

