ABC06N-22P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC06N-22P

DigiKey Part Number
1508-1268-ND
Manufacturer
Manufacturer Product Number
ABC06N-22P
Description
IN-LINE PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector Crimp 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
ABC06N-22P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
10
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
-
Wire Gauge
22-28 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.665.09000kr.665.09
10kr.567.09100kr.5,670.91
Manufacturers Standard Package
Unit Price without VAT:kr.665.09000
Unit Price with VAT:kr.831.36250

Other Suppliers on DigiKey

7In Stock
Ships from WEC