
ABC03O-20P-4048 | |
|---|---|
DigiKey Part Number | ABC03O-20P-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC03O-20P-4048 |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 20-24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Gauge 20-24 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Color Black |
Contact Type Male Pin | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | kr.503.21629 | kr.48,811.98 |
| Unit Price without VAT: | kr.503.21629 |
|---|---|
| Unit Price with VAT: | kr.629.02036 |

