![Image for ABC03N-22S-6152 [V003] is not available Image for ABC03N-22S-6152 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
ABC03N-22S-6152 [V003] | |
|---|---|
DigiKey Part Number | ABC03N-22S-6152[V003]-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-22S-6152 [V003] |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Operating Temperature -65°C ~ 175°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.674.66475 | kr.53,973.18 |
| Unit Price without VAT: | kr.674.66475 |
|---|---|
| Unit Price with VAT: | kr.843.33094 |

