
ABC03N-16P-6210 | |
|---|---|
DigiKey Part Number | ABC03N-16P-6210-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-16P-6210 |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Connector Type Receptacle | Color Black |
Contact Type Male Pin | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,926.84640 | kr.96,342.32 |
| Unit Price without VAT: | kr.1,926.84640 |
|---|---|
| Unit Price with VAT: | kr.2,408.55800 |

