2 Position Rectangular Receptacle Connector Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC03N-12S-4048

DigiKey Part Number
ABC03N-12S-4048-ND
Manufacturer
Manufacturer Product Number
ABC03N-12S-4048
Description
IN-LINE RECP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity Deutsch Connectors
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Gauge
12-14 AWG
Connector Type
Receptacle
Color
Black
Contact Type
Female Socket
Base Product Number
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11.632 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.589.23320kr.29,461.66
Unit Price without VAT:kr.589.23320
Unit Price with VAT:kr.736.54150

Other Suppliers on DigiKey

11.632In Stock
Ships from WEC